
Octal buffer/line driver featuring 3-state outputs and non-inverting logic. This surface-mount component operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. It offers 8 channels, each with 8 bits, and supports high and low level output currents of 7.8mA. Designed for CMOS technology, it functions across an operating temperature range of -40°C to 125°C.
NXP 74HC541DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC541DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
