
The 74HC541PW-T is an 8-bit 3-state octal bus transceiver from NXP, packaged in the SOT-360-20 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle supply voltages between 2V and 6V, with high and low level output currents of 7.8mA. The propagation delay is 115ns, and the package quantity is 2500 units per reel.
NXP 74HC541PW-T technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 115ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC541PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
