NXP 74HC5555D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Frequency | 89MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500uW |
| Propagation Delay | 41ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 25mA |
| Turn-On Delay Time | 375ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC5555D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.