
Octal transparent D-type latch IC, featuring 8 independent 3-state outputs and 8 input lines. CMOS technology ensures operation across a 2V to 6V supply voltage range, with a nominal 5V. This surface mount component offers a propagation delay of 14ns and operates from -40°C to 125°C. Designed for 8-bit data storage, it is RoHS compliant and packaged in tape and reel.
NXP 74HC563D,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC563D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
