
8-bit, inverting, D-type flip-flop bus driver with 3-state outputs. Features positive edge clock triggering and a maximum operating frequency of 24MHz. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Surface mountable in a 20-pin SOIC package, offering -7.8mA high-level and 7.8mA low-level output current. CMOS technology, RoHS compliant, with a propagation delay of 14ns.
NXP 74HC564D technical specifications.
| Package/Case | SOT-163 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC564D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
