
8-bit, single-ended D-type positive edge-triggered flip-flop latch. Features 3-state outputs, CMOS technology, and a propagation delay of 14ns. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Supports a maximum frequency of 127MHz and offers high/low level output currents of -7.8mA and 7.8mA respectively. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is designed for operation between -40°C and 125°C.
NXP 74HC564D,652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 127MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC564D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
