The 74HC573D-T is an 8-bit 3-state latch from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 7.8mA of current and has a propagation delay of 225ns. It is designed to work with a 5V operating supply voltage and can be used in a variety of logic applications.
NXP 74HC573D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC573D-T to view detailed technical specifications.
No datasheet is available for this part.
