The 74HC573PW is an 8-bit 3-state buffer from NXP, featuring a TSSOP20 package and operating over a temperature range of -40°C to 125°C. It can supply up to -7.8mA at high level and 7.8mA at low level. The device is RoHS compliant and suitable for use in lead-free applications. It operates from a supply voltage of 2V to 6V and has a propagation delay of 225ns.
NXP 74HC573PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 7V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC573PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
