
Dual AND-OR Gate IC, CMOS technology, operating from a 2V to 6V supply range with a typical 5V operating voltage. Features two independent circuits, each with five input lines and one output line, enabling complex logic functions. Offers a propagation delay of 9ns and a turn-on delay time of 30ns, with a quiescent current of 2uA. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
NXP 74HC58D,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC58D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
