
Dual OR gate logic IC, featuring 10 input lines and 2 output lines, operating with a 5V supply voltage (2V to 6V range). This CMOS technology component offers a propagation delay of 35ns and turn-on delay of 30ns, with a quiescent current of 2uA. Designed for through-hole mounting in a PDIP package, it supports a high level output current of -5.2mA and a low level output current of 5.2mA. The device operates within a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
NXP 74HC58N,652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC58N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
