NXP 74HC594D technical specifications.
| Package/Case | SOT-109 |
| Direction | Unidirectional |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC594D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
