
8-bit shift register with output register, CMOS technology, operating from 2V to 6V with a nominal supply voltage of 5V. Features unidirectional data flow, a propagation delay of 225ns, and a quiescent current of 8uA. Packaged in a 16-pin SO (Surface Mount) with Tin, Gold, Matte contact plating. Operates across a wide temperature range of -40°C to 125°C, is lead-free, RoHS compliant, and has a moisture sensitivity level of 1.
NXP 74HC594D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Gold, Matte |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC594D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
