The 74HC595BQ is an 8-bit serial-in parallel-out shift register with a 16-pin DHVQFN package, measuring 2.5 x 3.5mm in size. It operates over a temperature range of -40 to 125°C and has a maximum supply voltage of 6V. The device features a propagation delay of 265ns and a maximum frequency of 20 MHz. It is designed for use in automotive applications and is compliant with the AUTOMOTIVE temperature grade.
NXP 74HC595BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC595BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.