
The 74HC597D/AUJ is an 8-bit parallel shift register with an OR gate function, featuring 8 input and 8 output lines. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is supplied in a SO package and is available in quantities of 2500 per reel. It has a propagation delay of 25ns and is compatible with a 5V operating supply voltage.
NXP 74HC597D/AUJ technical specifications.
| Package/Case | SO |
| Input Type | PARALLEL |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC597D/AUJ to view detailed technical specifications.
No datasheet is available for this part.
