
The 74HC597DB is a single 9-input 1-output shift register from NXP, packaged in a lead-free SOT-338. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 6V. This device features a propagation delay of 30ns and is compliant with RoHS regulations.
NXP 74HC597DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC597DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
