Bidirectional 8-bit 3-state transceiver IC, featuring inverting logic and CMOS technology. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Offers 8 channels with a maximum output current of 7.8mA (low) and -7.8mA (high). Packaged in a 20-pin SOIC surface-mount package with gold contact plating, suitable for operation between -40°C and 125°C.
NXP 74HC640D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 90ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC640D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.