
CMOS transceiver IC, featuring 8-bit bidirectional, inverting, 3-state operation. This surface mount component offers 8 channels with a maximum operating temperature of 125°C and a minimum of -40°C. It supports an operating supply voltage of 5V, with a range from 2V to 6V, and provides 7.8mA high and low level output current. Packaged in SSOP for tape and reel distribution, this RoHS compliant device boasts a propagation delay of 90ns.
NXP 74HC640DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC640DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.