
Octal bus transceiver featuring 8 bidirectional, 3-state channels. CMOS technology supports an operating supply voltage of 5V, with a range from 2V to 6V. Offers high level output current of -7.8mA and low level output current of 7.8mA. Designed for through-hole mounting with a PDIP package, operating between -40°C and 125°C. This RoHS compliant component has a propagation delay of 90ns.
NXP 74HC640N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC640N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
