
8-bit, 3-state, inverting transceiver IC for bidirectional data transfer. Features CMOS technology, 8 channels, and a single circuit with 8 bits per element. Operates from 2V to 6V with a typical 5V supply voltage, offering 7.8mA high and low level output current. Packaged in a 24-pin SOIC for surface mounting, with a propagation delay of 190ns and turn-on delay of 295ns. Suitable for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
NXP 74HC652D,118 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC652D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
