
8-bit bidirectional transceiver IC with inverting logic function, featuring 3-state outputs. Operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. Offers 7.8mA high and low level output current. Surface mountable in a SO package, this CMOS technology component has a propagation delay of 190ns and a turn-on delay time of 295ns. Suitable for applications requiring 8-bit data transmission and control.
NXP 74HC652D112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC652D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
