
CMOS 4x4 register file IC with 3-state outputs, featuring 4 bits per element and 4 elements for versatile data storage. Operates with a supply voltage range of 2V to 6V, ideal for 5V systems. Offers high level output current of -7.8mA and low level output current of 7.8mA. Packaged in a 16-pin SOIC surface mount configuration, suitable for tape and reel packaging. Extended operating temperature range from -40°C to 125°C.
NXP 74HC670D653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC670D653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
