
9x64 FIFO Register IC with 3-state outputs, operating at up to 36MHz with a 36ns access time. This unidirectional FIFO features 9 input and 9 output lines, built with CMOS technology. It supports a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. The component is surface mountable in an SO package, offering a maximum operating temperature of 125°C and is RoHS compliant.
NXP 74HC7030D,652 technical specifications.
| Access Time | 36ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Frequency | 36MHz |
| FWFT Support | No |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 520ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 520ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7030D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
