
Unidirectional FIFO register IC with 9x64 depth, featuring 36ns access time and a maximum operating frequency of 36MHz. This surface-mount device operates from a 2V to 6V supply, with a typical 5V operating voltage, and offers 3-STATE outputs. Designed for high-temperature applications, it functions between -40°C and 125°C. The SOIC package with gold contact plating ensures reliable performance.
NXP 74HC7030D,653 technical specifications.
| Access Time | 36ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Gold |
| FWFT Support | No |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 50uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7030D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.