NXP 74HC7046ADB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7046ADB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
