The 74HC7266D-T is a 14-pin SO-14 XNOR gate with a 5V supply voltage and a propagation delay of 35ns. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has a pin count of 14 and a width of 3.9mm, with a length of 8.65mm. It features a dual terminal position and a load capacitance of 50pF.
NXP 74HC7266D-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XNOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 35 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC7266D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.