The NXP 74HC7266DB is a quad 2-input NAND gate integrated circuit. It features a high level output current of -7.8mA and a low level output current of 7.8mA. The device is packaged in a lead-free SOT-337 package and is RoHS compliant. The 74HC7266DB operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 6V and a minimum voltage of 2V. The propagation delay is 35ns.
NXP 74HC7266DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7266DB to view detailed technical specifications.
No datasheet is available for this part.