The 74HC7266DB-T is a 4-input logic gate from NXP, packaged in a SOT-337 case. It operates over a supply voltage range of 2-6V and can withstand temperatures up to 125°C. The device is lead free and RoHS compliant. With a propagation delay of 11ns, this logic gate is suitable for high-speed applications.
NXP 74HC7266DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7266DB-T to view detailed technical specifications.
No datasheet is available for this part.