
NXP 74HC7266N technical specifications.
| Package/Case | SOT-27 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | XNOR |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7266N to view detailed technical specifications.
No datasheet is available for this part.