CMOS logic gate IC featuring four independent 2-input XNOR gates. This integrated circuit operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 20ns. It supports a high level output current of -5.2mA and a low level output current of 5.2mA, with a quiescent current of 2uA. The component is housed in a PDIP package for through-hole mounting and operates across a temperature range of -40°C to 125°C.
NXP 74HC7266N652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7266N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.