NXP 74HC7403D technical specifications.
| Package/Case | SOT-162 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7403D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
