
Dual positive edge-triggered D flip-flop IC featuring complementary outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 24MHz. It offers a propagation delay of 265ns and a turn-on delay time of 300ns, with high and low level output currents of ±5.2mA. Packaged in a 14-pin PDIP (DIP-14) for through-hole mounting, this RoHS compliant component has an operating temperature range of -40°C to 125°C.
NXP 74HC74N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
