Schmitt Trigger Buffer/Driver IC, 8-bit, CMOS technology, featuring 8 independent buffer/inverter channels with 3-state outputs. Operates with a supply voltage range of 2V to 6V, nominal 5V, and offers a propagation delay of 20ns. Designed for through-hole mounting in a 20-pin PDIP package, this lead-free component supports output currents of ±7.8mA and has a maximum operating temperature of 125°C.
NXP 74HC7540N112 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7540N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.