8-bit, 3-state buffer/line driver IC featuring true outputs. CMOS technology with a minimum operating supply voltage of 2V and a maximum of 6V, operating at a typical 5V. Offers 8 output channels with a high level output current of -7.8mA and a low level output current of 7.8mA. Surface mountable in a 20-pin SO package, this RoHS compliant component operates from -40°C to 125°C with a propagation delay of 36ns.
NXP 74HC7541D technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7541D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.