NXP 74HC7541DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Number of Bits | 8 |
| Package Quantity | 924 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7541DB to view detailed technical specifications.
No datasheet is available for this part.