
Quad D-type latch IC featuring CMOS technology, designed for through-hole mounting in a 16-pin DIP package with gold contact plating. Operates across a 2V to 6V supply voltage range with a nominal 5V, offering 4 independent D-type latch circuits, each with 4 bits. Delivers 5.2mA high and low level output current, with a propagation delay of 25ns and turn-on delay of 11ns. This RoHS compliant component functions as a bistable latch with non-inverting and inverting polarity, suitable for applications requiring stable data storage.
NXP 74HC75N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 2 |
| Number of Functions | 4 |
| Number of Input Lines | 6 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC75N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
