NXP 74HC85PW technical specifications.
| Package/Case | SOT-403 |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Response Time | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC85PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
