Quad 2-input NAND gate IC, featuring 4 independent NAND gates, each with 2 inputs and 1 output. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and boasts a propagation delay of 29ns. This CMOS technology component is surface mountable in an SSOP package, with a maximum operating temperature of 125°C and a minimum of -40°C. RoHS compliant with a quiescent current of 40uA and output current capabilities of 4mA (low level) and -4mA (high level).
NXP 74HCT00DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1092 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT00DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.