The 74HCT00DB-T is a quad 2-input NAND gate IC from NXP, featuring a propagation delay of 10ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free SOT-337 package and is RoHS compliant. It can handle high-level output currents of up to -4mA and low-level output currents of up to 4mA.
NXP 74HCT00DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT00DB-T to view detailed technical specifications.
No datasheet is available for this part.