Quad 2-input NAND gate IC featuring CMOS technology and a 74HCT series designation. This surface mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers 4mA high and low level output current. It boasts a propagation delay of 12ns and a turn-on delay time of 29ns, with a maximum operating temperature of 125°C. Packaged in a 14-pin TSSOP, this RoHS compliant integrated circuit contains four independent 2-input NAND gates.
NXP 74HCT00PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT00PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.