
Quad 2-input NOR gate logic IC, CMOS technology, operating at 5V. Features a DIP package for through-hole mounting, with a maximum supply voltage of 5.5V and a minimum of 4.5V. Offers a propagation delay of 29ns, with output current capabilities of 4mA (high) and 5.2mA (low). Operates across a temperature range of -40°C to 125°C, with low quiescent current of 2uA. RoHS compliant and lead-free.
NXP 74HCT02N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 29ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
