
The 74HCT02PW-T is a quad 2-input NAND gate IC from NXP, operating within a temperature range of -40°C to 125°C. It features a lead-free package in the SOT-402 format, suitable for tape and reel packaging. The device provides a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 9ns. This RoHS compliant IC is designed for use in logic circuits, supporting supply voltages between 4.5V and 5.5V.
NXP 74HCT02PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT02PW-T to view detailed technical specifications.
No datasheet is available for this part.