NXP 74HCT04DT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Cut Tape |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT04DT to view detailed technical specifications.
No datasheet is available for this part.