
Dual JK flip-flop with set and reset functionality, featuring negative-edge triggering. This integrated circuit operates with a maximum frequency of 64MHz and a propagation delay of 19ns. It supports a supply voltage range of 4.5V to 5.5V and offers output currents of 6mA (low) and -6mA (high). Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is designed for reliable logic operations across an operating temperature range of -40°C to 125°C.
NXP 74HCT112DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 64MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT112DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
