
Dual JK negative-edge triggered flip-flop IC, featuring two independent JK flip-flop circuits. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers a maximum operating frequency of 64MHz with a propagation delay of 35ns. CMOS technology ensures low quiescent current of 4uA. Packaged in a 16-pin PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HCT112N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 64MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 4uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT112N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
