
The 74HCT123D is a dual 5V multivibrator IC from NXP, featuring a maximum operating temperature of 125°C and a maximum power dissipation of 500mW. It has a high level output current of -4mA and a low level output current of 4mA. The device is packaged in a SO package and is RoHS compliant. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 51ns.
NXP 74HCT123D technical specifications.
| Package/Case | SO |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 51ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123D to view detailed technical specifications.
No datasheet is available for this part.