
Dual monostable multivibrator IC featuring CMOS technology. This through-hole component offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It provides 4mA output current at both high and low levels, with a propagation delay of 51ns and turn-on delay time of 77ns. The device operates across a temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74HCT123N technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| High Level Output Current | -4mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Propagation Delay | 51ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 77ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
