
Dual Monostable Multivibrator IC, featuring 2 independent circuits with Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers an output current of 5.2mA. This CMOS technology component boasts a propagation delay of 77ns and a turn-on delay time of 51ns, with a maximum power dissipation of 750mW. Packaged in a 16-pin PDIP with gold contact plating, it supports through-hole mounting and is RoHS compliant.
NXP 74HCT123N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| Weight | 0.057419oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
