The 74HCT125D-Q100J is a 4-channel CMOS buffer from NXP, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The buffer has a propagation delay of 42ns and a quiescent current of 8uA. It is available in a surface mount SO package and is RoHS compliant.
NXP 74HCT125D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT125D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.