
The 74HCT125DB is a 4-bit non-inverting 3-STATE buffer from NXP, packaged in a SOT-337-14 lead-free package. It operates over a temperature range of -40°C to 125°C and can supply up to 6mA of current at its low level output. The device is RoHS compliant and can handle a maximum supply voltage of 5.5V. With a propagation delay of 25ns, this buffer is suitable for high-speed applications.
NXP 74HCT125DB technical specifications.
| Package/Case | SOT-337-14 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT125DB to view detailed technical specifications.
No datasheet is available for this part.
