
The NXP 74HCT125PW is a 4-bit buffer with 3-STATE output, operating over a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 25ns and a turn-on delay time of 38ns. The device is packaged in a SOT-402-14 surface mount package and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74HCT125PW technical specifications.
| Package/Case | SOT-402-14 |
| Height | 0.95mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 38ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT125PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
